Analog Devices MAX395CWG+

Serially Controlled, Low-Voltage, 8-Channel SPST Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins24
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels8

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX395CWG+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages28 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages28 years ago

Inventory History

3 month trend:
-0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX395CWG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX395CWG+ provided by its distributors.

Serially Controlled, Low-Voltage, 8-Channel SPST Switch
Analog Switch Octal SPST 24-Pin SOIC W
Analog Switch ICs Serially Controlled 8Ch SPST Switch
ANALOGUE SWITCH, 8-CH, WSOIC-24
French Electronic Distributor since 1988
SO-W SERIALLY CONTROLLED LOWVA
Analogue Switch, 8-Ch, Wsoic-24; No. Of Channels:8Channels; Analog Switch Type:Spst; On State Resistance Max:100Ohm; Supply Voltage Range:2.7V To 16V, ± 2.7V To ± 8V; Analog Switch Case:Wsoic; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX395CWG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins24
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels8

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX395CWG+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages28 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet16 pages28 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago