Microchip MAX3674ECM2

Network Clock Synthesizer 2-Output Programmable 21.25MHz to 1360MHz 48-LQFP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Frequency1.36 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Outputs1
PLLYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MAX3674ECM2.

Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.91%

Alternate Parts

Price @ 1000
$ 16.83
$ 22.32
$ 22.32
Stock
54,596
42,001
42,001
Authorized Distributors
7
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
PLL
Yes
-
-
Input
-
-
-
Max Frequency
1.36 GHz
-
-
Number of Outputs
1
-
-
Min Supply Voltage
3.135 V
-
-
Max Supply Voltage
3.465 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX3674ECM2.

Descriptions

Descriptions of Microchip MAX3674ECM2 provided by its distributors.

Network Clock Synthesizer 2-Output Programmable 21.25MHz to 1360MHz 48-LQFP
Dual-Output Network Clock Synthesizer
Dual-Output Network Clock Synthesizer 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip MAX3674ECM2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Frequency1.36 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Outputs1
PLLYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MAX3674ECM2.

Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Compliance Statements