Microchip MAX3674ECM+

PLL Clock Synthesizer Single 48-Pin LQFP
Production

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
InputCrystal
Max Frequency1.36 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MAX3674ECM+.

SHENGYU ELECTRONICS
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX3674ECM+.

Related Parts

Descriptions

Descriptions of Microchip MAX3674ECM+ provided by its distributors.

PLL Clock Synthesizer Single 48-Pin LQFP
Processor Specific Clock Generator, 1360Mhz, Cmos, Pqfp48 Rohs Compliant: Yes |Microchip MAX3674ECM+
QUAD Active GULL WING INDUSTRIAL (Type) IC 10Weeks -40C 7mm 1.36GHz
IC NTWK CLOCK SYNTH 2-OUT 48LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
InputCrystal
Max Frequency1.36 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MAX3674ECM+.

SHENGYU ELECTRONICS
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements