Microchip MAX3670ETJ2

Low-Jitter 155Mhz/622Mhz Clock Generator 32 Wqfn 5X5X0.8Mm Tray Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Microchip MAX3670ETJ2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.975
$ 92.675
$ 92.675
Stock
38,947
19,150
19,150
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX3670ETJ2.

Descriptions

Descriptions of Microchip MAX3670ETJ2 provided by its distributors.

Low-Jitter 155Mhz/622Mhz Clock Generator 32 Wqfn 5X5X0.8Mm Tray Rohs Compliant: Yes
IC CLOCK GEN 155/622MHZ 32-TQFN
IC CLOCK GENERATOR 32TQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip MAX3670ETJ2.

Compliance

Environmental Classification
Compliance Statements