Microchip MAX3670ETJ+

Clock Generator 77.76MHz to 622.08MHz 32-Pin TQFN EP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
InputClock
Max Duty Cycle55 %
Max Frequency670 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current48 mA
Operating Supply Voltage5 V
PLLNo

Documents

Download datasheets and manufacturer documentation for Microchip MAX3670ETJ+.

SHENGYU ELECTRONICS
Datasheet12 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX3670ETJ+.

Related Parts

Descriptions

Descriptions of Microchip MAX3670ETJ+ provided by its distributors.

Clock Generator 77.76MHz to 622.08MHz 32-Pin TQFN EP
IC CLOCK GEN 155/622MHZ 32-TQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
InputClock
Max Duty Cycle55 %
Max Frequency670 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current48 mA
Operating Supply Voltage5 V
PLLNo

Documents

Download datasheets and manufacturer documentation for Microchip MAX3670ETJ+.

SHENGYU ELECTRONICS
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements