Maxim Integrated MAX3421EETJ+

Full Speed USB Peripheral/Host Controller USB 2.0 3.3V 32-Pin TQFN EP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MAX3421EETJ+ 2,520 Buy Now »
USD
8.12 7.91 7.60 7.60 7.60
Digi-Key
MAX3421EETJ+-ND 877 Buy Now »
USD
8.55 8.12 7.46 7.46 7.46
Newark
73Y3606 43 Buy Now »
USD
9.62 9.14 8.26 8.26 7.93
Mouser
700-MAX3421EETJ 209 Buy Now »
USD
8.55 8.12 7.45 7.45 7.45
Avnet Europe
MAX3421EETJ+ 40 Buy Now »
EUR
13.40 13.40 8.93 7.66 7.66
Avnet Asia
MAX3421EETJ+ 0 ··
USD
9.92 7.60 7.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S503700660946 78 Buy Now »
JPY
1160.00 1050.00 1000.00 1000.00 1000.00
STLAA.com
MAX3421EETJ+ 72 ··
Ewing Components
MAX3421EETJ+ 7,410 Send RFQ »
Abacus Technologies
MAX3421EETJ+ 5,847 ··
GreenTree Electronics
MAX3421EETJ-ROHS- 40 Send RFQ »
Farnell
2514412 43 Buy Now »
GBP
7.91 6.70 5.65 5.65 5.65
element14 APAC
2514412 43 Buy Now »
SGD
13.83 13.14 12.09 12.09 12.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MAX3421EETJ+ Contact ··
USD
8.51 8.51 8.51
Touchstone Systems
MAX3421EETJ+ Contact Send RFQ »
North Star Micro
MAX3421EETJ+ Contact ··
TransparentC
MAX3421EETJ+ Contact ··
SemiconductorPLUS
MAX3421EETJ+ Contact ··
XS Micro
MAX3421EETJ+ Contact ··

Descriptions

USB PERIPHERAL/HOST CNTR, 12MBPS, TQFN32
Farnell
USB Peripheral Host Controller 32-Pin TQFN EP
Avnet
USB Peripheral Host Controller 32-Pin TQFN EP
Avnet Asia
USB PERIPHERAL/HOST CNTR, 12MBPS, TQFN32
element14 APAC
USB PERIPHERAL/HOST CNTR, 12MBPS, TQFN32
Newark
IC USB PERIPH/HOST CNTRL 32TQFN
Digi-Key
IC USB PERIPH/HOST CNTRL 32TQFN - MAX3421EETJ+
iiiC
Full Speed USB Peripheral/Host Controller USB 2.0 3.3V 32-Pin TQFN EP
Chip One Stop Japan

Technical Specifications

Output Voltage 4.3 V
RoHS Compliant
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Frequency 26 MHz
Lifecycle Status Active
Number of Outputs 8
Data Rate 12 Mbps
Number of Pins 32

Documents

Factory Futures
Datasheet 32 pages 8 years ago
Newark
Datasheet 28 pages 3 years ago
iiiC
Datasheet 32 pages 8 years ago
Farnell
Datasheet 29 pages 9 years ago
Jameco
Datasheet 30 pages 9 years ago
Digi-Key
Datasheet 32 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago
Reach Statement 4 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MAXIM MAX3421EETJ+
MAX MAX3421EETJ+
MAXIM INTEGRATED PRODUCTS MAX3421EETJ+
MAXIM INTEGRATED PRODUCTS INC MAX3421EETJ+
MAXIN MAX3421EETJ+
MAXI MAX3421EETJ+
MAXM MAX3421EETJ+
MXM MAX3421EETJ+
MAXIM INT MAX3421EETJ+
MAXIM INTEGRATED PRO MAX3421EETJ+
MAXIM INTEGRATED CIRCUITS MAX3421EETJ+
MaximIC MAX3421EETJ+
MAXIM/PBF MAX3421EETJ+
MAIXM MAX3421EETJ+
MAXIM-Pb MAX3421EETJ+
MAXIM INTE MAX3421EETJ+
MAXIM INTEGRATED PROD MAX3421EETJ+
MAXIM INTEGR MAX3421EETJ+
MAXIM INTEGRATE MAX3421EETJ+
MAXIM INTEGRATED PRODUCT MAX3421EETJ+
MAXIMI MAX3421EETJ+
MAXIIM MAX3421EETJ+
MAXIM-PBFREE MAX3421EETJ+
MAXIMIM MAX3421EETJ+
MAXIM INTEGRATED PRODU MAX3421EETJ+
Maxim MAX3421EETJ+
ITW Paktron MAX3421EETJ+

Search for other parts like MAX3421 »