Analog Devices MAX3311EEUB+

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins10
Technical
Data Rate460 kbps
InterfaceRS-232
Logic FunctionTransceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current100 µA
Number of Drivers1
Number of I/Os4
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311EEUB+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages23 years ago
Factory Futures
Datasheet7 pages23 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Upverter
Technical Drawing1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3311EEUB+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX3311EEUB+ provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
TRANSCEIVER, RS-232, 3311, MSOP10; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:MSOP; No. of
Transceiver, -40 To 85Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:10Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3311EEUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3311EEUB+.
  • MAX3311EEUB+..

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins10
Technical
Data Rate460 kbps
InterfaceRS-232
Logic FunctionTransceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current100 µA
Number of Drivers1
Number of I/Os4
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311EEUB+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages23 years ago
Factory Futures
Datasheet7 pages23 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Upverter
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago