Analog Devices MAX328CWE+

MAX328 Series 30 V 3.5 kOhm 1 Channel 8 x (8: 1) Mux/Demux - SOIC-16W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation750 mW
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 µA
Number of Channels1
Number of Circuits1
Operating Supply Current4.5 µA
PackagingBulk
Propagation Delay1.5 µs
Resistance3.5 kΩ
Supply TypeDual, Single
TerminationSMD/SMT
Throw ConfigurationDPST
Turn-Off Delay Time1 µs
Turn-On Delay Time1.5 µs
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX328CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet10 pages12 years ago
Farnell
Datasheet9 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet17 pages9 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-7.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX328CWE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX328CWE+ provided by its distributors.

MAX328 Series 30 V 3.5 kOhm 1 Channel 8 x (8:1) Mux/Demux - SOIC-16W
Analogue Mux, Single, 8:1, Wsoic-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:3.5Kohm; Supply Voltage Range:10V To 30V, ± 5V To ± 18V; Analogue Multiplexer Case:Wsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX328CWE+
CMOS MUX, MONOLITHIC, 8CH, 16SOIC; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 1.5kohm; Supply Voltage Range: ± 5V to ± 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Analogue Multiplexer Type: 8: 1 Bidirectional; Analogue Switch Case Style: SOIC; Base Number: 328; No. of Channels: 8Channels; On Resistance Rds(on): 3500ohm; Operating Temperature Range: 0°C to +70°C; Supply Current: 4.5µA; Supply Voltage Max: 18V; Supply Voltage Min: 5V; Supply Voltage Source: Dual; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX328CWE+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionMultiplexer
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Power Dissipation750 mW
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 µA
Number of Channels1
Number of Circuits1
Operating Supply Current4.5 µA
PackagingBulk
Propagation Delay1.5 µs
Resistance3.5 kΩ
Supply TypeDual, Single
TerminationSMD/SMT
Throw ConfigurationDPST
Turn-Off Delay Time1 µs
Turn-On Delay Time1.5 µs
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX328CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet10 pages12 years ago
Farnell
Datasheet9 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet17 pages9 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago