Maxim Integrated MAX3250CAI+

Interface IC [Maxim] MAX3250CAI+ Interface IC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MAX3250CAI+ 6,205 Buy Now »
USD
9.20 8.74 4.45 4.45 4.45
Digi-Key
MAX3250CAI+-ND 1,488 Buy Now »
USD
10.04 9.54 4.85 4.36 4.36
Mouser
700-MAX3250CAI 3,452 Buy Now »
USD
9.68 9.20 4.83 4.36 4.36
Newark
89Y7297 0 ··
USD
5.62 5.35 4.83 4.83 4.64
Avnet Europe
MAX3250CAI+ 5,533 Buy Now »
EUR
12.52 12.52 4.55 3.58 3.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S503700657988 198 Buy Now »
JPY
1140.00 1030.00 986.00 967.00 967.00
Bristol Electronics
MAX3250CAI+ 14 Buy Now »
USD
3.47 3.47 3.47 3.47 3.47
Chip One Stop Global
C1S503700657988 133 Buy Now »
JPY
1640.00 1210.00 1030.00 1030.00 1030.00
Quest
MAX3250CAI+ 11 Buy Now »
USD
9.30 4.65 4.65 4.65 4.65
STLAA.com
MAX3250CAI+ 10,488 ··
Score Electronics
MAX3250CAI+ 4 Send RFQ »
Abacus Technologies
MAX3250CAI+ 1,061 ··
Farnell
2519151 0 ··
GBP
3.39 3.27 3.05 3.02 3.02
element14 APAC
2519151 0 ··
SGD
14.15 14.15 7.56 6.97 6.97
Distrelec
MAX3250CAI+ 155 Buy Now »
EUR
9.09 9.09 4.53 4.53 4.53
RS Components
7329373 44 Buy Now »
GBP
6.90 6.90 4.12 3.95 3.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MAX3250CAI+ Contact ··
USD
6.70 6.70 6.70
North Star Micro
MAX3250CAI+ Contact ··
Touchstone Systems
MAX3250CAI+ Contact Send RFQ »
SemiconductorPLUS
MAX3250CAI+ Contact ··
XS Micro
MAX3250CAI+ Contact ··

Descriptions

TRANSCEIVER, RS232, 2/2, 250KBPS, 28SSOP
Newark
TRANSCEIVER, RS232, 2/2, 250KBPS, 28SSOP
element14 APAC
IC TXRX RS232 250KBPS 28-SSOP
Digi-Key
Dual 250kbps RS-232 Transceiver
RS Components
IC TXRX RS232 250KBPS 28-SSOP - MAX3250CAI+
iiiC
Dual Transmitter/Receiver RS-232 28-Pin SSOP
Chip One Stop Japan
Dual Transmitter/Receiver RS-232 28-Pin SSOP
Chip One Stop Global
Dual Transmitter/Receiver RS-232 28-Pin SSOP
Avnet
Interface IC [Maxim] MAX3250CAI+ Interface IC
Distrelec
TRANSCEIVER, RS232, 2/2, 250KBPS, 28SSOP
Farnell

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Data Rate 250 kbps
Number of Pins 28
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint SSOP
Mounting Type Surface Mount

Documents

Farnell
Datasheet 10 pages 4 years ago
Datasheet 10 pages 1 year ago
element14
Datasheet 10 pages 8 years ago
iiiC
Datasheet 10 pages 4 years ago
Digi-Key
Datasheet 10 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago
Reach Statement 4 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MAXIM MAX3250CAI+
MAX MAX3250CAI+
MAXIM INTEGRATED PRODUCTS MAX3250CAI+
MAXIM INTEGRATED PRODUCTS INC MAX3250CAI+
MAXIN MAX3250CAI+
MAXI MAX3250CAI+
MAXM MAX3250CAI+
MXM MAX3250CAI+
MAXIM INT MAX3250CAI+
MAXIM INTEGRATED PRO MAX3250CAI+
MAXIM INTEGRATED CIRCUITS MAX3250CAI+
MaximIC MAX3250CAI+
MAXIM/PBF MAX3250CAI+
MAIXM MAX3250CAI+
MAXIM-Pb MAX3250CAI+
MAXIM INTE MAX3250CAI+
MAXIM INTEGRATED PROD MAX3250CAI+
MAXIM INTEGR MAX3250CAI+
MAXIM INTEGRATE MAX3250CAI+
MAXIM INTEGRATED PRODUCT MAX3250CAI+
MAXIMI MAX3250CAI+
MAXIIM MAX3250CAI+
MAXIM-PBFREE MAX3250CAI+
MAXIMIM MAX3250CAI+
MAXIM INTEGRATED PRODU MAX3250CAI+
Maxim MAX3250CAI+
ITW Paktron MAX3250CAI+

Search for other parts like MAX3250 »