Texas Instruments MAX3243IPWR

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Channels8
Number of Drivers3
Number of I/Os16
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Output Current60 mA
Output Voltage5.4 V
PackagingCut Tape
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages14 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet29 pages7 years ago
Newark
Datasheet20 pages11 years ago
Datasheet16 pages20 years ago
Datasheet22 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet19 pages15 years ago
Jameco
Datasheet19 pages16 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+131%

Alternate Parts

Price @ 1000
$ 0.647
$ 0.705
$ 0.705
Stock
957,779
1,013,290
1,013,290
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
150 ns
150 ns
150 ns
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3243IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3243IPWR provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC, TRANSCEIVER, 5V, SMD; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type
Ic, Transceiver, 5V, Smd; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Pins:28Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243IPWR .
  • MAX3243IPWR.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Channels8
Number of Drivers3
Number of I/Os16
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Output Current60 mA
Output Voltage5.4 V
PackagingCut Tape
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages14 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet29 pages7 years ago
Newark
Datasheet20 pages11 years ago
Datasheet16 pages20 years ago
Datasheet22 pages10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet19 pages15 years ago
Jameco
Datasheet19 pages16 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago