Texas Instruments MAX3243EIPW

3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate500 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers3
Number of I/Os16
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
element14 APAC
Datasheet29 pages7 years ago
Datasheet27 pages11 years ago
Datasheet29 pages8 years ago
Newark
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
TME
Datasheet34 pages7 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Mouser
Datasheet25 pages16 years ago
DigiKey
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 1.462
$ 0.647
$ 0.647
Stock
606,429
977,295
977,295
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
150 ns
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3243EIPW.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3243EIPW provided by its distributors.

3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85
TEXAS INSTRUMENTS MAX3243EIPW. Differential Line Driver, RS232, 3 Drivers
Interface IC Operating temperature: -40...+85 °C No. of drivers: 3 No. of receivers: 5 Power supply: 3.3...5 V Series: MAX3243 Interfaces: RS232 Package: TSSOP-28 Transfer rate: 500 kbps
IC, RS232 3V-5.5V DRVR 28-TSSOP; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 28Broche(s); Racine de la référence: 3243; Température de
Ic, Rs232 3V-5.5V Drvr 28-Tssop; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Base Number:3243; Device Type:Line; No. Of Pins:28Pins; Operating Temperature Max:85°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243EIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243EIPW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate500 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers3
Number of I/Os16
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
Propagation Delay150 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
element14 APAC
Datasheet29 pages7 years ago
Datasheet27 pages11 years ago
Datasheet29 pages8 years ago
Newark
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
TME
Datasheet34 pages7 years ago
Datasheet17 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Mouser
Datasheet25 pages16 years ago
DigiKey
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago