Texas Instruments MAX3243CDWRG4

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Upverter
Datasheet29 pages6 years ago
iiiC
Datasheet20 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.945
$ 1.13
$ 2.393
$ 1.33
$ 1.11
$ 2.392
$ 1.524
$ 1.35
$ 1.87
$ 2.077
Stock
47,526
623,485
272,829
96,936
286,884
174,876
205,537
68,390
208,796
211,657
315,341
Authorized Distributors
0
6
5
2
3
3
2
4
3
4
2
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
28
28
28
28
28
28
28
28
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
-
-
-
-
-
-
-
-
Number of Drivers
3
3
3
3
3
3
3
3
3
3
3
Number of Receivers
5
5
5
5
5
5
5
5
5
5
5
Data Rate
250 kbps
250 kbps
500 kbps
500 kbps
250 kbps
500 kbps
1 Mbps
250 kbps
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
4.5 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3243CDWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3243CDWRG4 provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
IC RS232 MULTCH DRVR/RCVR 28SOIC
IC TRANSCEIVER FULL 3/5 28SOIC
TRIPLE LINE TRANSCEIVER PDSO28
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Upverter
Datasheet29 pages6 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago