Texas Instruments MAX3238IPWG4

3-V to 5.5-V Multichannel S-232 Line Driver/ eceiver 28-TSSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height1.15 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IPWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet19 pages7 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.956
$ 1.18
$ 1.575
$ 1.144
$ 1.577
$ 2.1
$ 2.192
$ 2.371
Stock
128,379
458,042
857,815
139,048
199,299
81,142
310,508
492,456
125,646
Authorized Distributors
0
4
4
4
5
3
3
2
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
28
28
28
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
-
-
-
-
-
-
Number of Drivers
5
5
5
5
5
5
5
5
5
Number of Receivers
3
3
3
3
3
3
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
1 Mbps
400 kbps
400 kbps
250 kbps
250 kbps
400 kbps
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3238IPWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3238IPWG4 provided by its distributors.

3-V to 5.5-V Multichannel S-232 Line Driver/ eceiver 28-TSSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
IC DRVR/RCVR RS-232MULTCH28TSSOP
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height1.15 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IPWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet19 pages7 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago