Texas Instruments MAX3238IDBQ1

Automotive Catalog 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate250 kbps
Number of Drivers5
Number of Receivers3
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IDBQ1.

Texas Instruments
Datasheet15 pages13 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.143
$ 1.143
Stock
115,712
557,326
557,326
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3238IDBQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3238IDBQ1 provided by its distributors.

Automotive Catalog 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP -40 to 85
RS-232 Interface ICs AEC-Q100 3 to 5.5V RS-232 Line D/R
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 250kbps 208.397344mg 0.000001A
IC DRVR/RCVR RS232 MULTCH 28SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Drivers:5 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate250 kbps
Number of Drivers5
Number of Receivers3
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IDBQ1.

Texas Instruments
Datasheet15 pages13 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago