Analog Devices MAX3232EUE+

RS-232 Transceiver, 2-Driver / 2-Receiver, 120kbps, 4x 0.1uF, 3/5.5V, -40÷85°C;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Data Rate120 kbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232EUE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages10 years ago
_legacy Avnet
Datasheet17 pages17 years ago
Factory Futures
Datasheet17 pages17 years ago
element14
Datasheet17 pages17 years ago
SOS electronic
Datasheet17 pages4 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages13 years ago
iiiC
Datasheet17 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.781
$ 4.322
$ 4.322
Stock
512,536
1,011,187
1,011,187
Authorized Distributors
7
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
300 ns
300 ns
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3232EUE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX3232EUE+ provided by its distributors.

RS-232 Transceiver, 2-Driver / 2-Receiver, 120kbps, 4x 0.1uF, 3/5.5V, -40÷85°C;
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
TRANCEIVER, RS-232, L-POWER, 3232; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3232; SVHC: No SVHC (15-Jun-2015); Base Number: 3232; Data Rate: 120Kbps; IC Temperature Range: Industrial; Line, Bus Drive, Receive, Transceiver Type: Transceiver; Operating Temperature Range: -40°C to +85°C; Supply Current: 0.3mA; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3232 EUE+
  • MAX3232EUE+.
  • MAX3232EUE+..

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Data Rate120 kbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232EUE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet17 pages10 years ago
_legacy Avnet
Datasheet17 pages17 years ago
Factory Futures
Datasheet17 pages17 years ago
element14
Datasheet17 pages17 years ago
SOS electronic
Datasheet17 pages4 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet17 pages13 years ago
iiiC
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago