Texas Instruments MAX3232EID

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate250 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232EID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet22 pages9 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Newark
Datasheet26 pages8 years ago
Datasheet22 pages10 years ago
element14
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Verical
Datasheet17 pages13 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet30 pages2 years ago
Burklin Elektronik
Datasheet27 pages7 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet16 pages16 years ago
DigiKey
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-9.94%

Alternate Parts

Price @ 1000
$ 1.34
$ 0.588
$ 0.588
Stock
1,177,977
1,422,357
1,422,357
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
300 ns
300 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3232EID.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3232EID provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Interface IC Operating temperature: -40...+85 °C No. of drivers: 2 No. of receivers: 2 Power supply: 3.3...5 V Series: MAX3232 Interfaces: RS232 Package: SOIC-16 Transfer rate: 250 kbps
RS232 LINE DVR / RCVR, 250KBPS, 16SOIC; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alime
RS232 LINE DVR / RCVR, 250KBPS, 16SOIC; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3232; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3232 EID
  • MAX3232EID.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate250 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232EID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet22 pages9 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Newark
Datasheet26 pages8 years ago
Datasheet22 pages10 years ago
element14
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Verical
Datasheet17 pages13 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet30 pages2 years ago
Burklin Elektronik
Datasheet27 pages7 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet16 pages16 years ago
DigiKey
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago