Texas Instruments MAX3232ECDBR

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232ECDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet22 pages10 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet26 pages8 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Verical
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Mouser
Datasheet16 pages16 years ago
DigiKey
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-11.73%

Alternate Parts

Price @ 1000
$ 0.426
$ 1.62
$ 1.62
Stock
1,539,599
141,735
141,735
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3232ECDBR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3232ECDBR provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
250Kbps transceiver 2/2 SSOP-16 RS232 ICs ROHS
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
IC TRANSCEIVER FULL 2/2 16SSOP
EAR99 MAX3232 Tape & Reel (TR) CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 300ns
IC RS232 3V5.5V 15KVESD 16-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232ECDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet22 pages10 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet26 pages8 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Verical
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Mouser
Datasheet16 pages16 years ago
DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago