Analog Devices MAX3185CWP+

±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3185CWP+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages27 years ago

Inventory History

3 month trend:
-0.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3185CWP+.

Descriptions

Descriptions of Analog Devices MAX3185CWP+ provided by its distributors.

±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
230Kbps transceiver 3/5 SOIC-20-300mil RS232 ICs ROHS
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W
EAR99 MAX3185 Tube RS232 interface receiver 10V 0.0032A 12.8mm 4000ns
IC TRANSCEIVER FULL 3/5 20SOIC
RS-232 Interface IC EMC Cmplnt 230kbps RS-232 Serial Port
±15kV ESD-Protected, EMC Compl
RS232 TXRX, 230KBPS, 5.5V, WSOIC-20
IC RS-232 SERIAL 230KBPS 20-SOIC
Rs232 Txrx, 230Kbps, 5.5V, Wsoic-20; Device Type:transceiver; Ic Interface Type:rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:wsoic; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins20

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3185CWP+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago