Analog Devices MAX31850KATB+

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Converters1
Operating Supply Current900 µA
Output TypeDigital
Power Consumption1.333 W
Resolution1.75 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31850KATB+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet25 pages9 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Arrow.cn
Datasheet25 pages10 years ago

Inventory History

3 month trend:
-6.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31850KATB+.

Descriptions

Descriptions of Analog Devices MAX31850KATB+ provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Accurate 1-Wire Thermocouple-to-Digital Converter ICs Ease Design Effort and Lower System Cost
Ciiva Crawler
Cold-Junction Compensated, 1-Wire Thermocouple-to-Digital Converters
Sensor and Detector Interface 3.7V 0.9mA 1-Wire Interface 10-Pin TDFN EP
Temperature Sensor, 6Deg C, Tdfn-10; Ic Output Type:Digital; Sensing Accuracy Range:± 6°C; Sensing Temperature Min:-270°C; Sensing Temperature Max:1372°C; Sensor Case Style:Tdfn; No. Of Pins:10Pins; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31850KATB+
Temp Sensor Digital Serial(1-Wire) 10-Pin TDFN EP Tube
Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV E TYPE
IC CONV THRMCPLE-DIG K TYPE TDFN
DFN-10(3x4) ADC/DAC - Specialized ROHS
MAX31850 3.7V 900muA 1.333W 4mm
Analog Circuit, 1 Func, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Converters1
Operating Supply Current900 µA
Output TypeDigital
Power Consumption1.333 W
Resolution1.75 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31850KATB+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet25 pages9 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Arrow.cn
Datasheet25 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago