Analog Devices MAX3100CEE+

MAX3100 Series 5.5 V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Weight288.002805 mg
Technical
Data Rate230 kbps
Frequency5 MHz
InterfaceSPI, UART
Max Operating Temperature70 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Memory Size8 B
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current270 µA
Number of Channels1
Number of I/Os4
Operating Supply Current150 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.55 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100CEE+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages14 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet24 pages14 years ago
element14
Datasheet24 pages14 years ago
Jameco
Datasheet25 pages17 years ago
DigiKey
Datasheet24 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3100CEE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX3100CEE+ provided by its distributors.

MAX3100 Series 5.5 V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16
ROHS3Compliant DUAL Tin BICMOS RS232, RS485 Controller 5MHz 8B 0C~70C 230kbps
UART Interface, 1, 230 Kbps, 2.7 V, 5.5 V, QSOP, 16
Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDSO16
Integrated Circuit Interface Transceiver; SPI/MICROWIRE; 230kbps; 2.7-5.5V; 0+70 deg.C; SMD; QSOP16
SPI/MICROWIRE-Compatible UART in QSOP-16
UART 1-CH 16byte FIFO 3.3V/5V 16-Pin QSOP Tube
CoC and 2-years warranty / RFQ for pricing
UART INTERFACE, 230KBAUD, 5.5V, QSOP-16
French Electronic Distributor since 1988
UART Interface IC SPI/uWire Compatible
1xUART+16B-FIFO 230kb/s QSOP16
IC UART SPI/MICRWIRE COMP 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3100CEE+.

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Weight288.002805 mg
Technical
Data Rate230 kbps
Frequency5 MHz
InterfaceSPI, UART
Max Operating Temperature70 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Memory Size8 B
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current270 µA
Number of Channels1
Number of I/Os4
Operating Supply Current150 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.55 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100CEE+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages14 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet24 pages14 years ago
element14
Datasheet24 pages14 years ago
Jameco
Datasheet25 pages17 years ago
DigiKey
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago