Analog Devices MAX3096ESE+

EAR99 MAX3096 Tube RS422RS485 interface driver 45mV 2.4mA 1.75mm 127ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Data Rate10 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current2.4 mA
Number of Receivers4
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096ESE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet11 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet11 pages13 years ago
Upverter
Technical Drawing1 page15 years ago
DigiKey
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-11.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3096ESE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX3096ESE+ provided by its distributors.

EAR99 MAX3096 Tube RS422RS485 interface driver 45mV 2.4mA 1.75mm 127ns
MAX3096 Series 10 Mbps 7 V Surface Mount RS 485 Receiver -SOIC-16N
±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Quad Receiver RS-422/RS-485 16-Pin SOIC N Tube
RS422/RS485 RX, 10MBPS, 3.6V, NSOIC-16
Receivers 10Mbps 0/4 SO-16 RS-485/RS-422 ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
French Electronic Distributor since 1988
IC RCVR QUAD RS422/485 16-SOIC
RS422/RS485 RX, 10MBPS, 3.6V, NSOIC-16; Device Type: Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.6V; Driver Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3096; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3096ESE+.

Technical Specifications

Physical
Number of Pins16
Technical
Data Rate10 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current2.4 mA
Number of Receivers4
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096ESE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet11 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet11 pages13 years ago
Upverter
Technical Drawing1 page15 years ago
DigiKey
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago