Analog Devices MAX3096CSE+

MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate10 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation696 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Nominal Supply Current2.4 mA
Number of Receivers4
Operating Supply Current3.5 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages11 years ago
Upverter
Technical Drawing1 page15 years ago
Future Electronics
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.512
$ 5.129
$ 5.129
Stock
342,174
361,432
361,432
Authorized Distributors
7
7
7
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
Receiver
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3096CSE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX3096CSE+ provided by its distributors.

MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
IC, RECEIV, QUAD RS422/RS485, 16SOIC; Device Type: Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 16Pins; Ope
Receiver IC; Data Rate Max:10Mbps; Total Delay Time:101ns; Supply Current:10µA; Supply Voltage Min:3V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3096CSE+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate10 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation696 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Nominal Supply Current2.4 mA
Number of Receivers4
Operating Supply Current3.5 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096CSE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet15 pages11 years ago
Upverter
Technical Drawing1 page15 years ago
Future Electronics
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago