Analog Devices MAX303EPE+

Precision, Dual, High-Speed Analog Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Channels2
Number of Circuits2
Resistance35 Ω

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX303EPE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages28 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-15.38%

Alternate Parts

Price @ 1000
$ 16.856
$ 1.655
$ 12.06
$ 14.307
$ 15.396
$ 10.07
$ 1.14
Stock
28,084
291,673
166,530
67,958
96,177
21,251
174,189
Authorized Distributors
2
13
6
3
3
1
1
Case/Package
PDIP
PDIP
PDIP
PDIP
PDIP
CDIP
PDIP
Number of Pins
16
16
16
16
16
16
-
Logic Function
-
-
-
-
-
-
-
Number of Inputs
-
4
-
-
-
-
-
Number of Outputs
-
4
-
-
-
-
-
Number of Circuits
2
2
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
High Level Output Current
-
30 mA
-
-
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Dual, Single
Dual, Single
-
-
Min Supply Voltage
10 V
10 V
4.5 V
10 V
10 V
10 V
-
Max Supply Voltage
30 V
30 V
20 V
30 V
30 V
30 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX303EPE+.

Descriptions

Descriptions of Analog Devices MAX303EPE+ provided by its distributors.

Precision, Dual, High-Speed Analog Switches
Analog Switch Dual SPDT 16-Pin PDIP N
ANALOG SWITCH, 2CH, SPDT, DIP-16;
IC SWITCH SPDT X 2 35OHM 16DIP
PDIP PREC DUAL HSPD ANALOG SWI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Channels2
Number of Circuits2
Resistance35 Ω

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX303EPE+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages28 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago