Analog Devices MAX292CPA+

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX292CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
DigiKey
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-4.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX292CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX292CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 25kHz 8-Pin PDIP N
Avnet Japan
ROHS3Compliant Lead Free Not Qualified Active Filter IC 22mA 70C 25kHz 9.375mm
8th-Order, Lowpass, Switched-Capacitor Filters
SWITCHED CAPACITOR FILTER BESSEL LOWPASS PDIP8
Also See MAX7401/5 8th-Order, Low-Power Bessel Filters
Ciiva Crawler
PDIP 8TH-ORDER LOWPASS SWITCHE
SWITCHEDCapacitorFILTER, LOWPASS, 25KHZ, DIP; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:DIP; No. of Pins:8Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX292CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages13 years ago
iiiC
Datasheet10 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago