Analog Devices MAX280CPA+

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
PackagingBulk
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages20 years ago
ShanghaiCT
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+68.56%

Alternate Parts

Price @ 1000
$ 13.341
$ 13.704
$ 34.698
Stock
133,584
74,455
103,427
Authorized Distributors
3
3
1
Case/Package
DIP
PDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
-
4.75 V
Max Supply Voltage
16 V
-
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX280CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX280CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Avnet Japan
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
ROHS3Compliant Lead Free Active CMOS Filter IC 5mA 70C 4MHz 9.375mm
1 5 PDIP-8 Switched Capacitor Filters ROHS
SWITCH CAP FILTER, LOWPASS, 20KHZ, DIP8
IC FILTER 5TH-ORD LOWPASS 8-DIP
Switch Cap Filter, Lowpass, 20Khz, Dip8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:16V; Filter Ic Case Style:Dip; No. Of Pins:8Pins; Cutoff Frequency:20Khz; Program Clockrohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX280CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
PackagingBulk
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet12 pages20 years ago
ShanghaiCT
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago