Analog Devices MAX262BCWG+

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin SOIC W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage6.3 V
Min Operating Temperature0 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
Operating Supply Voltage5 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262BCWG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet26 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet26 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.789
$ 21.758
$ 15.428
Stock
215,483
243,784
102,909
Authorized Distributors
3
3
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.37 V
4.74 V
4.74 V
Max Supply Voltage
6.3 V
12.6 V
12.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX262BCWG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX262BCWG+ provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin SOIC W
Microprocessor Programmable Universal Active Filters
ACTIVE FILTER, UNIVERSAL, 140KHZ, WSOIC;
IC FILTER 140KHZ SWITCH 24SOIC
IC FILTER ACT MPU PROG 24-SOIC
Tube MAX262 Universal Switched Capacitor PRODUCTION (Last Updated: 1month ago) interface filter -6.3V 15.4mm 140kHz 70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage6.3 V
Min Operating Temperature0 °C
Min Supply Voltage2.37 V
Nominal Supply Current16 mA
Number of Channels2
Number of Circuits2
Operating Supply Voltage5 V
TypeActive

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262BCWG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet26 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet26 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago