Microchip MAX24288ETK2T

IEEE 1588 Packet Time Stamper and Clock and 1Gbps Parallel-to-Serial MII Converter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2T.

Microchip
Datasheet122 pages4 years ago

Alternate Parts

Price @ 1000
$ 53.805
$ 19.355
Stock
28,482
61,921
Authorized Distributors
5
7
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
Ethernet
Memory Size
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.465 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX24288ETK2T.

Descriptions

Descriptions of Microchip MAX24288ETK2T provided by its distributors.

IEEE 1588 Packet Time Stamper and Clock and 1Gbps Parallel-to-Serial MII Converter
IC INTERFACE SPECIALIZED 68TQFN
TQFN-68_EP(8x8) Interface - Specialized ROHS
1588 Clock/PTP/1Gbps Par-to-Ser MII Conv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2T.

Microchip
Datasheet122 pages4 years ago

Compliance

Environmental Classification
Compliance Statements