Microchip MAX24288ETK2

IEEE 1588 Packet Timestamper; Clock and 1Gbps Parallel to Serial MII Converter 68-Pin TQFN-EP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current10 µA
Schedule B8542310000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2.

Electro Sonic
Datasheet1 page0 years ago
Microchip
Datasheet122 pages5 years ago
Upverter
Datasheet122 pages5 years ago

Alternate Parts

Price @ 1000
$ 19.21
$ 53.855
$ 53.855
Stock
50,980
22,377
22,377
Authorized Distributors
8
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
Ethernet
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.465 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX24288ETK2.

Descriptions

Descriptions of Microchip MAX24288ETK2 provided by its distributors.

IEEE 1588 Packet Timestamper; Clock and 1Gbps Parallel to Serial MII Converter 68-Pin TQFN-EP
IC INTERFACE SPECIALIZED 68TQFN
IEEE 1588 Clock With Temperature Range from -40°C to 85°C
1588 Clock/PTP/1Gbps Par-to-Ser MII Conv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceEthernet
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Nominal Supply Current10 µA
Schedule B8542310000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MAX24288ETK2.

Electro Sonic
Datasheet1 page0 years ago
Microchip
Datasheet122 pages5 years ago
Upverter
Datasheet122 pages5 years ago

Compliance

Environmental Classification
Compliance Statements