Microchip MAX24188ETK2T

Low-Cost Ieee 1588 Clock 68 Wqfn 8X8X0.8Mm T/R Rohs Compliant: Yes |Microchip MAX24188ETK2T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Microchip MAX24188ETK2T.

Alternate Parts

Price @ 1000
$ 39.2
$ 14.15
Stock
45,928
93,467
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
125 MHz
Quiescent Current
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.465 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX24188ETK2T.

Descriptions

Descriptions of Microchip MAX24188ETK2T provided by its distributors.

Low-Cost Ieee 1588 Clock 68 Wqfn 8X8X0.8Mm T/R Rohs Compliant: Yes |Microchip MAX24188ETK2T
IEEE 1588 Clock 1.2V/3.3V 10MHz/12.8MHz/25MHz/125MHz 68-Pin TQFN-EP
IC CLK SYNTHESIZER DUAL 68TQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip MAX24188ETK2T.

Compliance

Environmental Classification
Compliance Statements