Microchip MAX24188ETK2

IEEE 1588 Clock 1.2V/3.3V 10MHz/12.8MHz/25MHz/125MHz 68-Pin TQFN-EP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceEthernet, SPI
Max Frequency125 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MAX24188ETK2.

Electro Sonic
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 14.18
$ 39.24
$ 39.24
Stock
95,437
39,962
39,962
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
125 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.465 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MAX24188ETK2.

Descriptions

Descriptions of Microchip MAX24188ETK2 provided by its distributors.

IEEE 1588 Clock 1.2V/3.3V 10MHz/12.8MHz/25MHz/125MHz 68-Pin TQFN-EP
Low-Cost Ieee 1588 Clock 68 Wqfn 8X8X0.8Mm Tray Rohs Compliant: Yes |Microchip MAX24188ETK2
IEEE 1588 Clock -40°C to 85°C 68-Pin TQFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceEthernet, SPI
Max Frequency125 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MAX24188ETK2.

Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Compliance Statements