Analog Devices MAX237ENG+

120Kbps transceiver 5/3 PDIP-24 RS232 ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15 mA
Number of Drivers5
Number of I/Os16
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX237ENG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
_legacy Avnet
Datasheet38 pages13 years ago
Farnell
Datasheet39 pages4 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page12 years ago
DigiKey
Datasheet36 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.241
$ 3.534
$ 1.97
$ 2.12
$ 7.777
$ 2.03
$ 7.815
$ 7.24
$ 9.34
Stock
728,525
118,378
452,148
212,675
198,572
219,227
826,369
82,006
53,919
Authorized Distributors
3
7
1
1
2
1
5
3
2
Case/Package
DIP
PDIP
PDIP
PDIP
PDIP
PDIP
DIP
PDIP
PDIP
Number of Pins
24
24
24
24
24
24
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
-
-
-
-
-
-
Number of Bits per Element
-
-
-
-
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
Propagation Delay
10 µs
-
-
-
-
-
10 µs
-
10 µs
Min Supply Voltage
-
4.5 V
4.75 V
4.5 V
4.75 V
4.75 V
4.5 V
4.75 V
-
Max Supply Voltage
-
5.5 V
5.25 V
5.5 V
5.25 V
5.25 V
5.5 V
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX237ENG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX237ENG+ provided by its distributors.

120Kbps transceiver 5/3 PDIP-24 RS232 ICs ROHS
RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N
+5V-Powered, Multichannel RS-232 Drivers/Receivers
TRANSCEIVER, RS232, 5DRIVER, 3RECEIVER;
PDIP +5V-POWERED MULTICHL RS-2
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current15 mA
Number of Drivers5
Number of I/Os16
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX237ENG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
_legacy Avnet
Datasheet38 pages13 years ago
Farnell
Datasheet39 pages4 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page12 years ago
DigiKey
Datasheet36 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago