Analog Devices MAX233EPP

Receiver, Line; 20 Plastic DIP; RS-232; 120kbps; 5V; 4muA Is; 842mW; 300degC; 1.4V(TH Lo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Data Rate120 kbps
Operating Supply Current4 µA
Power Dissipation842 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233EPP.

Augswan
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
DigiKey
Datasheet36 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.659
$ 7.659
Stock
175,409
230,224
230,224
Authorized Distributors
0
8
8
Case/Package
-
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX233EPP.

Related Parts

Descriptions

Descriptions of Analog Devices MAX233EPP provided by its distributors.

Receiver, Line; 20 Plastic DIP; RS-232; 120kbps; 5V; 4muA Is; 842mW; 300degC; 1.4V(TH Lo
EAR99 MAX233 Tube INTERNAL CHARGE PUMP interface driver 10V 4muA 26.16mm 10000ns
+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 2/2 FULL RS232 20DIP
Transceiver IC; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX233-EPP

Technical Specifications

Physical
Number of Pins20
Technical
Data Rate120 kbps
Operating Supply Current4 µA
Power Dissipation842 mW

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233EPP.

Augswan
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
DigiKey
Datasheet36 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago