Analog Devices MAX223EWI+

3-STATE Inverted ROHS3COMPLIANT Schmitt Trigger Transceiver -40C~85C 5V 250KBPS 10000NS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX223EWI+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
Augswan
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet38 pages13 years ago
_legacy Avnet
Datasheet36 pages14 years ago
DigiKey
Datasheet36 pages17 years ago

Inventory History

3 month trend:
-15.04%

Alternate Parts

Price @ 1000
$ 12.9
$ 5.08
$ 4.472
$ 4.472
Stock
596,000
231,728
48,632
48,632
Authorized Distributors
4
1
1
1
Case/Package
-
SOIC
SOIC
SOIC
Number of Pins
28
-
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
-
Number of Bits per Element
-
-
-
-
Low Level Output Current
-
-
-
-
High Level Output Current
-
-
-
-
Propagation Delay
-
40 µs
40 µs
40 µs
Min Supply Voltage
-
-
-
-
Max Supply Voltage
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX223EWI+.

Descriptions

Descriptions of Analog Devices MAX223EWI+ provided by its distributors.

3-STATE INVERTED ROHS3Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 250kbps 10000ns
RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
+5V-Powered, Multichannel RS-232 Drivers/Receivers
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
IC TRANSCEIVER FULL 4/5 28SOIC
RS232 DRIVER/RECEIVER, 120KBPS, 5.5V;
SO-W +5V-POWERED MULTICHL RS-2
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins28

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX223EWI+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet39 pages9 years ago
Augswan
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet38 pages13 years ago
_legacy Avnet
Datasheet36 pages14 years ago
DigiKey
Datasheet36 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago