Analog Devices MAX212CAG+

EAR99 MAX212 Tube RS232 interface transceiver 10V 0.000001A 8.2mm 700ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX212CAG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages28 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
iiiC
Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.403
$ 4.45
$ 9.21
Stock
1,778,410
198,389
55,242
Authorized Distributors
3
1
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
2 µs
700 ns
Min Supply Voltage
-
3 V
-
Max Supply Voltage
-
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX212CAG+.

Descriptions

Descriptions of Analog Devices MAX212CAG+ provided by its distributors.

EAR99 MAX212 Tube RS232 interface transceiver 10V 0.000001A 8.2mm 700ns
+3V-Powered, Low-Power, True RS-232 Transceiver
120Kbps transceiver 3/5 SSOP-24 RS232 ICs ROHS
IC RS232 TRANSCEIVER 120KBPS 3.6V SSOP24
RS232 TRANSCEIVER, 250KBPS, 3.6V, SSOP;
Triple Transmitter Quint Receiver RS-232 24-Pin SSOP
IC TRANSCEIVER FULL 3/5 24SSOP
SSOP +3V-POWERED LP TRUE RS-23
Transceiver IC; Transceiver Type:RS232; Data Rate Max:250Kbps; Supply Current:1.5mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX212CAG+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages28 years ago
ShanghaiCT
Technical Drawing1 page7 years ago
iiiC
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago