Analog Devices MAX205EPG

R-PDIP-T24 Tube TRISTATABLE RECEIVERS RS232 interface receiver 500mV 30.545mm 120Kbps -40C~85C
Datasheet

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate116 kbps
Logic FunctionReceiver
Number of Receivers5
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX205EPG.

_legacy Avnet
Datasheet20 pages27 years ago
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet23 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.88
$ 9.41
$ 2.03
Stock
220,482
49,784
20,727
Authorized Distributors
1
1
1
Case/Package
PDIP
-
PDIP
Number of Pins
24
-
-
Logic Function
Receiver
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX205EPG.

Related Parts

Descriptions

Descriptions of Analog Devices MAX205EPG provided by its distributors.

R-PDIP-T24 Tube TRISTATABLE RECEIVERS RS232 interface receiver 500mV 30.545mm 120Kbps -40C~85C
IC MCU 32BIT 384KB FLASH 144LQFP
RS-232 Interface IC +5V, RS-232 Transceivers with 0.1F External Capacitors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate116 kbps
Logic FunctionReceiver
Number of Receivers5
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX205EPG.

_legacy Avnet
Datasheet20 pages27 years ago
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet23 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago