Analog Devices MAX204CWE+

EAR99 MAX204 Tube EXTERNAL CHARGE PUMP interface transceiver 3.5V 20mA 10.3mm 10mus
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate120 kbps
InterfaceRS-232
Max Operating Temperature70 °C
Max Output Voltage3.5 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers4
Number of I/Os8
Number of Transceivers4
Number of Transmitters4
Operating Supply Voltage5 V
Propagation Delay10 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX204CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet23 pages9 years ago
TME
Datasheet20 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Components Direct
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages14 years ago
_legacy Avnet
Datasheet23 pages14 years ago

Inventory History

3 month trend:
-5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX204CWE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX204CWE+ provided by its distributors.

EAR99 MAX204 Tube EXTERNAL CHARGE PUMP interface transceiver 3.5V 20mA 10.3mm 10mus
RS232 TXRX, 116KBPS, 5.5V, WSOIC-16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: WSOIC; No. of Pins: 16Pins; Operating Tem
RS232 TXRX, 116KBPS, 5.5V, WSOIC-16; IC Type:RS232 Transceiver; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate120 kbps
InterfaceRS-232
Max Operating Temperature70 °C
Max Output Voltage3.5 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers4
Number of I/Os8
Number of Transceivers4
Number of Transmitters4
Operating Supply Voltage5 V
Propagation Delay10 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX204CWE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet23 pages9 years ago
TME
Datasheet20 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Components Direct
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages14 years ago
_legacy Avnet
Datasheet23 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago