Texas Instruments MAX202CDRE4

EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Production

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 0.533
$ 3.514
$ 0.661
$ 0.551
$ 0.436
$ 0.713
$ 1.168
$ 1.02
$ 0.935
Stock
471,073
609,719
2,581,121
415,071
1,073,209
1,083,933
838,238
974,293
600,791
485,655
1,027,510
Authorized Distributors
0
10
3
5
7
6
5
3
4
10
2
Case/Package
SOIC
TSSOP
SOIC
DIP
SOP
SOIC
TSSOP
SOIC
TSSOP
TSSOP
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver, Transceiver
Receiver, Transceiver
Receiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver
Receiver
Receiver, Transceiver
Interface
-
RS-232
-
RS-232
-
-
-
RS-232, UART
RS-232
RS-232
-
Number of Drivers
2
2
2
2
2
2
2
2
2
2
2
Number of Receivers
2
2
2
2
2
2
2
2
2
2
2
Data Rate
120 kbps
400 kbps
120 kbps
120 kbps
400 kbps
120 kbps
120 kbps
120 kbps
400 kbps
230 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX202CDRE4.

Descriptions

Descriptions of Texas Instruments MAX202CDRE4 provided by its distributors.

EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
RS-232 Interface ICs 5V Dual Line Driver/Receiver
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
IC TRANSCEIVER FULL 2/2 16SOIC
French Electronic Distributor since 1988
RS232 Transceiver IC; Supply Current:15mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago