Analog Devices MAX1966ESA+

MAX1966 Buck Tube e3 DC to DC switching controller 2A 186.993455mg 800mV 102kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Clock SyncNo
Duty Cycle95 %
Evaluation KitYes
Max Duty Cycle95 %
Max Frequency127 kHz
Max Operating Temperature85 °C
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output Voltage800 mV
Switching Frequency100 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1966ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages20 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1966ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1966ESA+ provided by its distributors.

MAX1966 Buck Tube e3 DC to DC switching controller 2A 186.993455mg 800mV 102kHz
IC REG CTRLR BUCK PWM VM 8-SOIC
Voltage Mode PWM Controller 0.8V 2A 8-Pin SOIC N
Low-Cost Voltage-Mode PWM Step-Down Controllers
102kHz 2.7V~5.5V 1 Step-down type SOP-8 DC-DC Controllers ROHS
DC/DC CONTROLLER, 100KHZ, NSOIC-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Clock SyncNo
Duty Cycle95 %
Evaluation KitYes
Max Duty Cycle95 %
Max Frequency127 kHz
Max Operating Temperature85 °C
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output Voltage800 mV
Switching Frequency100 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1966ESA+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages20 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago