Analog Devices MAX1811ESA+

MAX1811 Series 6.5 V Single Cell Linear SMT Battery Charge Controller - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage6.5 V
Output Voltage4.22 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1811ESA+.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet8 pages20 years ago
Augswan
Datasheet8 pages20 years ago
element14 APAC
Datasheet8 pages20 years ago
Ciiva Crawler
Datasheet8 pages4 years ago
Newark
Datasheet8 pages16 years ago
Future Electronics
Datasheet11 pages12 years ago

Inventory History

3 month trend:
-14.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1811ESA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1811ESA+ provided by its distributors.

MAX1811 Series 6.5 V Single Cell Linear SMT Battery Charge Controller - SOIC-8
Battery Charger Li-Ion/Li-Pol 0.455mA 4.2V 8-Pin SOIC N
Battery Charger, Li-Ion, 85Deg C; Battery Type:li-Ion; Input Voltage:4.5V; Battery Charge Voltage:4.2V; Charge Current:500Ma; Ic Case / Package:nsoic; No. Of Pins:8Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes
IC, USB-POWERED LI+ CHARGER; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6.5V; Battery Charge Voltage: 4.2V; Charge Current Max: 500mA; Battery IC Case Style: SOIC; No. of Pins: 8Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 1811; Battery Management Function: Charge Controller; Device Marking: MAX1811ESA+; Operating Temperature Range: -40°C to +85°C; Output Voltage Max: 4.22V; Supply Voltage Min: 4.35V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 1811 ESA+
  • MAX1811ESA+.
  • MAX1811ESA+..

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage6.5 V
Output Voltage4.22 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1811ESA+.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet8 pages20 years ago
Augswan
Datasheet8 pages20 years ago
element14 APAC
Datasheet8 pages20 years ago
Ciiva Crawler
Datasheet8 pages4 years ago
Newark
Datasheet8 pages16 years ago
Future Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago