Analog Devices MAX1771CSA+

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2 V-16.5 Vin, 2V-12Vout, 2Aout, SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Evaluation KitYes
Frequency300 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Output Current2 A
Output Voltage2 V
PackagingCut Tape
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages21 years ago
TME
Datasheet16 pages21 years ago
Augswan
Datasheet16 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet17 pages10 years ago
Jameco
Datasheet17 pages15 years ago
Farnell
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-41.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1771CSA+ provided by its distributors.

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2 V-16.5 Vin, 2V-12Vout, 2Aout, SOIC-8
MAX1771 Series 16.5 V 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Step-Up DC-DC Controller, 2.0-16.5 Vin, 12 V or Adj. Vout, 0 to 70 C, SOIC8
CONTROLLER, STEP UP DC DC, 12V, 1771; Topology: Boost (Step Up); Input Voltage Min: 2V; Input Voltage Max: 16.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 2V; Output Voltage Max: 12V; Switching Frequency: 300kHz; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Adjustable Output Voltage Min: 2V; Base Number: 1771; Controller IC Case Style: SOIC; Frequency: 300kHz; IC Generic Number: 1771; IC Temperature Range: Commercial; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Current Max: 2A; Output Voltage: 100V; Primary Input Voltage: 16.5V; Supply Voltage Max: 16.5V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1771CSA+.

Technical Specifications

Physical
Number of Pins8
Technical
Evaluation KitYes
Frequency300 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Output Current2 A
Output Voltage2 V
PackagingCut Tape
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages21 years ago
TME
Datasheet16 pages21 years ago
Augswan
Datasheet16 pages21 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Future Electronics
Datasheet17 pages10 years ago
Jameco
Datasheet17 pages15 years ago
Farnell
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago