Analog Devices MAX1771CPA+

MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Clock SyncNo
Duty Cycle92 %
Evaluation KitYes
Max Duty Cycle92 %
Max Frequency500 kHz
Max Input Voltage16.5 V
Max Operating Temperature70 °C
Max Output Current5 µA
Max Output Voltage12.48 V
Max Supply Voltage16.5 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage11.52 V
Min Supply Voltage3 V
Nominal Supply Current110 µA
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage12 V
Reference Voltage1.5 V
Switching Frequency300 kHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages21 years ago
Factory Futures
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages21 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-18.94%

Alternate Parts

Price @ 1000
$ 2.869
$ 3.995
$ 3.995
Stock
498,368
3,666,047
3,666,047
Authorized Distributors
7
7
7
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 µA
-
-
Switching Frequency
300 kHz
-
-
Min Input Voltage
3 V
-
-
Max Input Voltage
16.5 V
-
-
Min Output Voltage
11.52 V
-
-
Max Output Voltage
12.48 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1771CPA+ provided by its distributors.

MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
MAX1771 Series 16.5 V 300 kHz 92% Step-Up DC-DC Controller - DIP-8
DC/DC CTRL, BOOST, 300KHZ, DIP-8; Supply Voltage Min: 3V; Supply Voltage Max: 16.5V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: DIP; No. of Pins: 8Pins; Switching Frequency: 300kHz; Topology: Boost (S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Clock SyncNo
Duty Cycle92 %
Evaluation KitYes
Max Duty Cycle92 %
Max Frequency500 kHz
Max Input Voltage16.5 V
Max Operating Temperature70 °C
Max Output Current5 µA
Max Output Voltage12.48 V
Max Supply Voltage16.5 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage11.52 V
Min Supply Voltage3 V
Nominal Supply Current110 µA
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeFixed
Output Voltage12 V
Reference Voltage1.5 V
Switching Frequency300 kHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages21 years ago
Factory Futures
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages21 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago