Analog Devices MAX17506ATP+

MAX17506 Tray Active Step-Down DC to DC switching regulator 24V 5mm 5A 200kHz~2.2MHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Evaluation KitYes
Max Operating Temperature125 °C
Manufacturer Package IdentifierT2055+4C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Voltage54 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17506ATP+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages8 years ago
Ciiva Crawler
Datasheet20 pages5 years ago
Newark
Datasheet19 pages8 years ago
ShanghaiCT
Technical Drawing4 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17506ATP+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX17506ATP+ provided by its distributors.

MAX17506 Tray Active Step-Down DC to DC switching regulator 24V 5mm 5A 200kHz~2.2MHz
Switching Voltage Regulators 5A 60V Synhcronous Buck Regulator
4.5V–60V, 5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP
IC REG BUCK ADJUSTABLE 5A 20TQFN
DC/DC CONV, SYNC BUCK, 2.2MHZ, TQFN-20; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TQFN; No. of Pins: 20Pins; Output Current: 5A; Output Voltage Min: 900mV; Output Voltage Max: 54V; Switching Frequency: 2.2MHz; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins20
Technical
Evaluation KitYes
Max Operating Temperature125 °C
Manufacturer Package IdentifierT2055+4C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Voltage54 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17506ATP+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet19 pages8 years ago
Ciiva Crawler
Datasheet20 pages5 years ago
Newark
Datasheet19 pages8 years ago
ShanghaiCT
Technical Drawing4 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago