Analog Devices MAX1749EUK+T

Standard Regulator Pos 1.25V to 6.5V1.25V 0.12A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
InterfaceOn/Off
Logic FunctionAND
Max Input Voltage6.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Power Dissipation571 mW
Max Supply Voltage6.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Motor TypeBrushed
Nominal Supply Current80 µA
Number of Outputs1
Number of Regulators1
Operating Supply Voltage6.5 V
Output ConfigurationHigh Side
Output Current120 mA
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingDigi-Reel®
PolarityPositive
Reference Voltage1.25 V
Schedule B8542390000
Watchdog TimerNo
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1749EUK+T.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet8 pages24 years ago
Upverter
Technical Drawing1 page4 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Future Electronics
Datasheet12 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1749EUK+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1749EUK+T provided by its distributors.

Standard Regulator Pos 1.25V to 6.5V1.25V 0.12A 5-Pin SOT-23 T/R
MAX1749 Series 6.5 V 120 mA Surface Mount Vibrator Motor Driver - SOT-23-5
Motor Driver, Vibrator, 120Ma, Sot-23-5; Motor Type:-; No. Of Outputs:1Outputs; Output Current:120Ma; Output Voltage:1.25V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.5V; Supply Voltage Max:6.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1749EUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1749EUK-T

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
InterfaceOn/Off
Logic FunctionAND
Max Input Voltage6.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Power Dissipation571 mW
Max Supply Voltage6.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Motor TypeBrushed
Nominal Supply Current80 µA
Number of Outputs1
Number of Regulators1
Operating Supply Voltage6.5 V
Output ConfigurationHigh Side
Output Current120 mA
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingDigi-Reel®
PolarityPositive
Reference Voltage1.25 V
Schedule B8542390000
Watchdog TimerNo
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1749EUK+T.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet8 pages24 years ago
Upverter
Technical Drawing1 page4 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Future Electronics
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago