Analog Devices MAX1674EUA+T

Switching Voltage Regulators Compact Step-Up DC/DC Converter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current420 mA
Output TypeAdjustable (Programmable)
Output Voltage5 V
Schedule B8542390000
Switching Frequency500 Hz
Synchronous RectifierYes
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1674EUA+T.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet12 pages23 years ago
Augswan
Datasheet12 pages23 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages23 years ago
Jameco
Datasheet13 pages16 years ago
Future Electronics
Datasheet11 pages21 years ago
DigiKey
Datasheet12 pages23 years ago

Inventory History

3 month trend:
-3.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1674EUA+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1674EUA+T provided by its distributors.

Switching Voltage Regulators Compact Step-Up DC/DC Converter
IC REG BST ADJ/PROG 0.75A 8UMAX / Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX T/R
DC/DC CONV, SYNC BOOST, 500KHZ, UMAX-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 700mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: µMAX; No. of Pins: 8Pins; Output Current: 300mA; Output Voltage Min: 3.3V; Output Voltage Max: 5V; Switching Frequency: 500kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1674EUA-T

Technical Specifications

Physical
Case/PackageUMAX
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current420 mA
Output TypeAdjustable (Programmable)
Output Voltage5 V
Schedule B8542390000
Switching Frequency500 Hz
Synchronous RectifierYes
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1674EUA+T.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet12 pages23 years ago
Augswan
Datasheet12 pages23 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages23 years ago
Jameco
Datasheet13 pages16 years ago
Future Electronics
Datasheet11 pages21 years ago
DigiKey
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago