Maxim Integrated MAX1241BCSA+

A/D converter; Channels:1; 12bit; 73ksps; 2.7÷5.25VDC; SO8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MAX1241BCSA+-ND 943 Buy Now »
USD
8.04 7.74 7.74 7.74 7.74
Avnet
MAX1241BCSA+ 100 Buy Now »
USD
8.32 8.20 7.88 7.88 7.88
Mouser
700-MAX1241BCSA 329 Buy Now »
USD
8.04 7.73 7.29 7.29 7.29
Avnet Europe
MAX1241BCSA+ 0 ··
EUR
13.92 10.12 9.28 7.95 7.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MAX1241BCSA+ 74 ··
JieJie Electronics
MAX1241BCSA+ 2,618 ··
Farnell
1187990 10 Buy Now »
GBP
8.32 7.06 5.48 5.48 5.48
element14 APAC
1187990 7 Buy Now »
SGD
13.01 12.95 12.95 12.95 12.95
Schukat
MAX1241BCSA+ 0 ··
EUR
8.00 8.00 8.00
TME
MAX1241BCSA+ 18 Buy Now »
USD
13.50 11.00 9.86 9.86 9.86
RS Components
6229342 25 Buy Now »
GBP
7.64 7.49 7.19 7.04 7.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MAX1241BCSA+ Contact ··
USD
15.34 15.34 15.34 15.34 15.34
SemiconductorPLUS
MAX1241BCSA+ Contact ··
XS Micro
MAX1241BCSA+ Contact ··

Descriptions

ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Avnet
ADC 12 bit Serial SPI/QSPI MAX1241BCSA+
RS Components
12bit Ser. ADC LP +-1 LSB SO8
Schukat
IC ADC SERIAL 12BIT 2.7V 8-SOIC
Digi-Key
IC ADC SERIAL 12BIT 2.7V 8-SOIC - MAX1241BCSA+
iiiC
IC, 12BIT ADC, SMD, 1241, SOIC8
element14 APAC
IC, 12BIT ADC, SMD, 1241, SOIC8
Farnell
A/D converter; Channels:1; 12bit; 73ksps; 2.7÷5.25VDC; SO8
TME

Technical Specifications

Packaging Tube
Case / Package / Footprint SOIC
Supply Current 1.6 mA
Mounting Type Surface Mount
Lead-Free Status Lead Free
Number of Pins 8
Digital Logic Level SAR
Sample Rate 73 kHz
Number of Bits 12
RoHS Compliant
Supply Voltage (DC) 2.7 V (min)

Documents

Digi-Key
Datasheet 16 pages 17 years ago
TME
Datasheet 15 pages 6 years ago
iiiC
Datasheet 15 pages 6 years ago
Jameco
Datasheet 17 pages 9 years ago
Compliance Statements
Reach Statement 4 pages 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

MAXIM MAX1241BCSA+
MAX MAX1241BCSA+
MAXIM INTEGRATED PRODUCTS MAX1241BCSA+
MAXIM INTEGRATED PRODUCTS INC MAX1241BCSA+
MAXIN MAX1241BCSA+
MAXI MAX1241BCSA+
MAXM MAX1241BCSA+
MXM MAX1241BCSA+
MAXIM INT MAX1241BCSA+
MAXIM INTEGRATED PRO MAX1241BCSA+
MAXIM INTEGRATED CIRCUITS MAX1241BCSA+
MaximIC MAX1241BCSA+
MAXIM/PBF MAX1241BCSA+
MAIXM MAX1241BCSA+
MAXIM-Pb MAX1241BCSA+
MAXIM INTE MAX1241BCSA+
MAXIM INTEGRATED PROD MAX1241BCSA+
MAXIM INTEGR MAX1241BCSA+
MAXIM INTEGRATE MAX1241BCSA+
MAXIM INTEGRATED PRODUCT MAX1241BCSA+
MAXIMI MAX1241BCSA+
MAXIIM MAX1241BCSA+
MAXIM-PBFREE MAX1241BCSA+
MAXIMIM MAX1241BCSA+
MAXIM INTEGRATED PRODU MAX1241BCSA+
Maxim MAX1241BCSA+
ITW Paktron MAX1241BCSA+

Search for other parts like MAX1241 »