Analog Devices MAT12AHZ

Bipolar (BJT) Array Transistor, NPN, 40 V, 20 mA, 300, TO-78 RoHS Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-78
Contact PlatingGold
MountThrough Hole
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage50 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)40 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min200
Max Collector Current20 mA
Max Frequency200 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
PolarityNPN
Schedule B8541210080
Transition Frequency200 MHz
Dimensions
Diameter9.4 mm
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAT12AHZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages10 years ago
Newark
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAT12AHZ.

Related Parts

Descriptions

Descriptions of Analog Devices MAT12AHZ provided by its distributors.

Bipolar (BJT) Array Transistor, NPN, 40 V, 20 mA, 300, TO-78 RoHS Compliant: Yes
Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Audio, Dual-Matched NPN Transistor
Trans GP BJT NPN 40V 0.02A 6-Pin TO-78 Tube
25pA 40V 20mA 605@1mA 200MHz 50mV@1mA100Ã×A 2 NPN¨×Bipolar Transistors¨Ø -65¡Í~+150¡Í@(Tj) TO-78-6 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, DUAL MATCHED, 6TO-78; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:200MHz; DC Collector Current:20mA; DC Current Gain hFE:300; Operating Temperature Range:-40°C to +85°C; Transistor Case Style:TO-78; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Module Configuration:Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAT12-AHZ

Technical Specifications

Physical
Case/PackageTO-78
Contact PlatingGold
MountThrough Hole
Number of Pins6
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage50 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)40 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min200
Max Collector Current20 mA
Max Frequency200 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
PolarityNPN
Schedule B8541210080
Transition Frequency200 MHz
Dimensions
Diameter9.4 mm
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAT12AHZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages10 years ago
Newark
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements