See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dalis Electronics
MAS806Q 893 ··
PUI
MAS806Q 0 Send RFQ »

Technical Specifications

Resonant Frequency 2.8 kHz
Current Rating 50 mA
Weight 10 g
Size-Height 21.7 mm
Supply Voltage (DC) 6 V (min)
Color Gray
Lead-Free Status Lead Free
Frequency 2.8 kHz
Size-Diameter 26 mm
Mounting Type Through Hole
RoHS Compliant

Documents

element14
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 1 page 9 years ago

Images

Alternate Names

MAL MAS806Q
MALL MAS806Q
MALLOR MAS806Q
MALORY MAS806Q
Mallory Capacitor MAS806Q
NAC MAS806Q
CDE MALLORY MAS806Q
MALLORY AC CAPACITOR LLC MAS806Q
MALLORY CAPACITOR COMPANY MAS806Q
MALLORY INC MAS806Q
MALLORY/C MAS806Q
MALLORY *CORNELL DUBLIER DIV* MAS806Q
MALLORY/NAMERICAN CAPACITOR MAS806Q
JAM MAS806Q
MALLORY/88'S MAS806Q
MALLORY DIV CO MAS806Q
MALLORY/NONE MAS806Q
MALLORY PRODUCT MAS806Q
MALLORY CAPACITOR COMP MAS806Q

Search for other parts like MAS806 »