Hamlin MARR-2 27-33

Switch Reed SPST .75A 27-33 A/t
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MARR-2 27-33Contact
>1wk

Technical Specifications

Physical
MountAxial
Technical
Current Rating750 mA
PackagingBulk
TerminationAxial
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Length56.8 mm

Documents

Download datasheets and manufacturer documentation for Hamlin MARR-2 27-33.

DigiKey
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Hamlin MARR-2 27-33.

Descriptions

Descriptions of Hamlin MARR-2 27-33 provided by its distributors.

SWITCH REED SPST .75A 27-33 A/T

Manufacturer Aliases

Hamlin has several brands around the world that distributors may use as alternate names. Hamlin may also be known as the following names:

  • HAMLIN ELECTRONICS
  • ELEC
  • HAM
  • HAMLIN INC
  • Hamlin / Littelfuse
  • Hamlin Electronics Limited Partnership
  • HAMLIN ELECTRONICS EUROPE LTD
  • HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA)
  • HAMLIN ELECTRONICS EUROPE LIMITED
  • Hamlin Electronics Europe
  • HAMLIN ELEC LTD PARTNERSHIP
  • HAMLIN/ELEC-TROL
  • HAMLIN ELECTRON
  • HAMLIN BREED EL

Technical Specifications

Physical
MountAxial
Technical
Current Rating750 mA
PackagingBulk
TerminationAxial
Throw ConfigurationSPST
Voltage Rating (DC)200 V
Dimensions
Length56.8 mm

Documents

Download datasheets and manufacturer documentation for Hamlin MARR-2 27-33.

DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant