Vishay BCcomponents MALREKB00JS368L00K

Cap Alum 680UF 20% 100V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.344 A
Tolerance20 %
Voltage Rating100 V
Dimensions
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MALREKB00JS368L00K.

Upverter
Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.332
$ 1.332
Stock
1
17,191
17,191
Authorized Distributors
0
7
7
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.344 A
900 mA
900 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MALREKB00JS368L00K.

Descriptions

Descriptions of Vishay BCcomponents MALREKB00JS368L00K provided by its distributors.

CAP ALUM 680UF 20% 100V RADIAL
OEMs, CMs ONLY (NO BROKERS)
680UF 100V 16X31,5

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.344 A
Tolerance20 %
Voltage Rating100 V
Dimensions
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MALREKB00JS368L00K.

Upverter
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago