Vishay MAL219690101E3

Cap Supercap 90F 4.2V -20% to 80% (35 X 25 X 10mm) PC Pin Stacked Coin 500uA 0.135 Ohm 1000h 85C Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageG
MountPCB, Through Hole
Number of Pins3
Technical
Capacitance90 F
ESR (Equivalent Series Resistance)135 mΩ
Leakage Current500 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
OrientationVertical
Schedule B8532290040
TerminationRadial
Tolerance80 %
Voltage4.2 V
Voltage Rating4.2 V
Voltage Rating (DC)4.2 V
Dimensions
Height10 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length35.0012 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL219690101E3.

Newark
Datasheet13 pages9 years ago
Datasheet15 pages6 years ago
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Future Electronics
Datasheet13 pages8 years ago

Inventory History

3 month trend:
+94.98%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL219690101E3.

Descriptions

Descriptions of Vishay MAL219690101E3 provided by its distributors.

Cap Supercap 90F 4.2V -20% to 80% (35 X 25 X 10mm) PC Pin Stacked Coin 500uA 0.135 Ohm 1000h 85C Tray
196 HVC ENYCAP 4.2 V 90 F 35x25x10 LS=10mm Stacked Oval Aluminum Capacitor
CAP, 90F, 4.2V, DOUBLE LAYER, RADIAL; Capacitance: 90F; Voltage Rating: 4.2V; Capacitor Terminals: Radial Leaded; Product Range: ENYCAP 196 HVC Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; ESR: 0.04ohm; Capacitor Case Style: Coin; Diameter: -; Height: 10mm; SVHC: No SVHC (27-Jun-2018)
Double Layer Capacitor, 90F, 4.2V, Rad; Capacitance:90F; Voltage(Dc):4.2V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:10Mm; Lifetime @ Temperature:2000 Hours @ 85°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Vishay MAL219690101E3
Capacitance F = 90 / Rated Voltage DC V = 4.2 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10 / Lifetime h = 11200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Termination Type = PCB Pins / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 40 / Series = 196 HVC ENYCAP™ / Length mm = 35 / Width mm = 25 / Height mm = 10

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageG
MountPCB, Through Hole
Number of Pins3
Technical
Capacitance90 F
ESR (Equivalent Series Resistance)135 mΩ
Leakage Current500 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
OrientationVertical
Schedule B8532290040
TerminationRadial
Tolerance80 %
Voltage4.2 V
Voltage Rating4.2 V
Voltage Rating (DC)4.2 V
Dimensions
Height10 mm
Height - Seated (Max)24.9936 mm
Lead Pitch10 mm
Length35.0012 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL219690101E3.

Newark
Datasheet13 pages9 years ago
Datasheet15 pages6 years ago
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Future Electronics
Datasheet13 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago